345-058-542-658

Heilind Number:EDA345-058-542-658
Manufacturer:EDAC
Manufacturer Number:345-058-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-658

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features 58 positions in a single row, facilitating efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability in every use. With a pitch of .1 inch and row spacing of .2 inches, it allows for precise alignment on your board. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your connectivity solutions with this essential component for seamless performance.