345-058-542-678

Heilind Number:EDA345-058-542-678
Manufacturer:EDAC
Manufacturer Number:345-058-542-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-678

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 58 positions in a single row, providing ample space for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees optimum conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Upgrade your electronic assemblies with this essential component, perfect for various applications in the industrial and technology sectors.