345-058-542-688

Heilind Number:EDA345-058-542-688
Manufacturer:EDAC
Manufacturer Number:345-058-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-688

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 58 positions, offering ample space for efficient data transfer. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures long-lasting reliability even in challenging environments. The contact material, made of Copper Alloy, guarantees optimal conductivity for uninterrupted signal flow. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your system with this essential component for streamlined performance and connectivity.