345-058-542-802

Heilind Number:EDA345-058-542-802
Manufacturer:EDAC
Manufacturer Number:345-058-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-802

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Boasting 58 robust copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The durable UL 94V-0 thermoplastic polyester housing guarantees long-lasting functionality, even in demanding environments. Featuring a compact design with a pitch of .1 inches and two rows for easy installation, it offers seamless connectivity for your electronic devices. With a wide operating temperature range of -40 to 105°C, this connector is perfect for industrial applications. Upgrade your setup with this essential component for optimal performance and efficiency.