345-058-542-804

Heilind Number:EDA345-058-542-804
Manufacturer:EDAC
Manufacturer Number:345-058-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-804

Detailed Description

Enhance your connectivity with this high-quality Green Board-To-Board PCB Connector. Designed for seamless integration, it features a dual-row setup with a total of 58 positions, offering ample room for efficient connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures suitability for diverse applications. Trust in this connector for optimal signal transfer and secure board-to-board connections.