345-058-542-812

Heilind Number:EDA345-058-542-812
Manufacturer:EDAC
Manufacturer Number:345-058-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-812

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 58 positions, it offers ample connectivity for your electronic devices. The contact material, a premium Copper Alloy, guarantees optimal conductivity and signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility and reliability. Upgrade your PCB setup with this essential connector, a must-have for any electronic project.