345-058-542-858

Heilind Number:EDA345-058-542-858
Manufacturer:EDAC
Manufacturer Number:345-058-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-858

Detailed Description

Enhance connectivity in your electronic devices with this durable green PCB connector. Featuring a dual-row design with 58 positions and a pitch of .1 inches, it ensures efficient and secure board-to-board connections. The UL 94V-0 thermoplastic polyester housing and copper alloy contacts guarantee reliable performance even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its high-quality construction for seamless data transfer and power distribution in your designs.