345-058-542-878

Heilind Number:EDA345-058-542-878
Manufacturer:EDAC
Manufacturer Number:345-058-542-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-878

Detailed Description

Enhance connectivity in your electronic projects with this robust and efficient Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows and a total of 58 positions, this connector allows for seamless and secure connections on your PCB. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Whether for professional or DIY use, this connector is a must-have component for your projects.