345-058-542-888

Heilind Number:EDA345-058-542-888
Manufacturer:EDAC
Manufacturer Number:345-058-542-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-888

Detailed Description

Enhance connectivity with our dual-row Board To Board PCB Connector, featuring 58 positions for seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in demanding environments. The green-colored connector, with a pitch of .1 inch and row spacing of .2 inch, offers efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Perfect for various applications, this connector is a vital component for seamless electronic connectivity.