345-058-544-101

Heilind Number:EDA345-058-544-101
Manufacturer:EDAC
Manufacturer Number:345-058-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-544-101

Detailed Description

Enhance connectivity with this durable and efficient Board To Board PCB Connector. Designed for seamless integration into electronic setups, it features 58 positions in a single row with a pitch of .1 inches, ensuring optimal performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. Each contact is made of high-quality Copper Alloy, facilitating secure and stable connections. With a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.