345-058-544-102

Heilind Number:EDA345-058-544-102
Manufacturer:EDAC
Manufacturer Number:345-058-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-544-102

Detailed Description

Enhance your circuit connectivity with this high-performance Board to Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability in any application. The 58 copper alloy contacts provide seamless power transmission, with an amperage of 3A. Its compact design, with a pitch of .1 inch and row spacing of .2 inch, allows for efficient PCB integration. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial use. Its straight mount orientation and single-row configuration make installation a breeze. Elevate your electronics with this essential component.