345-058-544-103

Heilind Number:EDA345-058-544-103
Manufacturer:EDAC
Manufacturer Number:345-058-544-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-544-103

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless board-to-board assembly, it features 58 positions in a single row configuration, ideal for streamlined installations. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The Copper Alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide optimal compatibility. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation offers ease of integration, making it a valuable component in your electronic setups. Elevate your connectivity solutions with this essential connector.