345-058-544-201

Heilind Number:EDA345-058-544-201
Manufacturer:EDAC
Manufacturer Number:345-058-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-544-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a dual-row layout and 58 positions, it offers ample space for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your setup. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this connector for secure and efficient electronic assemblies.