345-058-544-207

Heilind Number:EDA345-058-544-207
Manufacturer:EDAC
Manufacturer Number:345-058-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-544-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With two rows and 58 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts and .1-inch pitch guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and challenging environments. Trust in this connector for seamless and secure PCB connections.