345-058-544-212

Heilind Number:EDA345-058-544-212
Manufacturer:EDAC
Manufacturer Number:345-058-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-544-212

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various applications. With two rows of 58 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers seamless signal transmission. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for both standard and challenging environments. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your PCB connections with this essential component.