345-058-544-288

Heilind Number:EDA345-058-544-288
Manufacturer:EDAC
Manufacturer Number:345-058-544-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-544-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-544-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in every application. With 58 positions spread across 2 rows and a .1-inch pitch, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Trust in our connector to deliver exceptional connectivity and efficiency for all your PCB projects.