345-058-544-402

Heilind Number:EDA345-058-544-402
Manufacturer:EDAC
Manufacturer Number:345-058-544-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-544-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-544-402

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Crafted with precision, it features 58 positions in a single row, ensuring seamless and efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. The copper alloy contact material provides excellent conductivity, while the straight mount orientation offers easy integration. Operable in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronics with this essential component.