345-058-544-404

Heilind Number:EDA345-058-544-404
Manufacturer:EDAC
Manufacturer Number:345-058-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-544-404

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features 58 positions for seamless data transfer. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. The contact material, Copper Alloy, guarantees efficient conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your connection standards with this top-of-the-line PCB connector.