345-058-544-502

Heilind Number:EDA345-058-544-502
Manufacturer:EDAC
Manufacturer Number:345-058-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-544-502

Detailed Description

Enhance connectivity in your electronic devices with this 58-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and corrosion-resistant Copper Alloy contacts. With a 3A amperage rating and operating temperature range of -40 to 105°C, it ensures reliable performance even in demanding environments. The straight mount orientation and .1-inch pitch make it easy to install, while the double-row design offers enhanced functionality. Ideal for a wide range of applications, this green connector is a must-have component for efficient circuit board connections.