345-058-544-504

Heilind Number:EDA345-058-544-504
Manufacturer:EDAC
Manufacturer Number:345-058-544-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-544-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-544-504

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 58 positions each, allowing for efficient data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. The contact material, made of Copper Alloy, guarantees reliable signal transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your electronic assemblies with this essential component.