345-058-544-602

Heilind Number:EDA345-058-544-602
Manufacturer:EDAC
Manufacturer Number:345-058-544-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-544-602

Detailed Description

Enhance your PCB connectivity with this high-performance green Board To Board PCB Connector. Designed for seamless integration, it features 58 positions with a single row layout, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your circuit board. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation easy and convenient. Upgrade your electronic devices with this essential component, perfect for various projects in the industrial, automotive, and consumer electronics sectors.