345-058-544-688

Heilind Number:EDA345-058-544-688
Manufacturer:EDAC
Manufacturer Number:345-058-544-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-544-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-544-688

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts 58 positions in a single row, making it perfect for a wide range of applications. With an amperage of 3A and contact material crafted from durable copper alloy, you can trust in its reliable performance. The housing material, UL 94V-0 Thermoplastic Polyester, ensures safety and longevity, even in demanding environments. With a pitch of .1in and row spacing of .2in, it offers precise and efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging conditions. Trust in this connector to deliver seamless and secure connections for your PCB projects. Elevate your connectivity game with this essential component.