345-058-544-802

Heilind Number:EDA345-058-544-802
Manufacturer:EDAC
Manufacturer Number:345-058-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-544-802

Detailed Description

Enhance your electronic connections with our 58-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3A. With a compact .1" pitch and dual-row design, it offers efficient signal transmission for your PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environmental conditions. Whether you're building prototypes or final products, this connector, with its straight mount orientation, guarantees secure and stable connections. Trust in its quality and precision for seamless board-to-board integration in your projects.