345-058-544-808

Heilind Number:EDA345-058-544-808
Manufacturer:EDAC
Manufacturer Number:345-058-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-544-808

Detailed Description

Enhance your circuit connectivity with our versatile Green Board-to-Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 58 positions, ensuring efficient signal transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The Copper Alloy contact material provides reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector boasts a straight mount orientation for easy installation. With an operating temperature range of -40 to 105 °C, it is ideal for both standard and demanding environments. Upgrade your electronic projects with this essential component.