345-058-544-858

Heilind Number:EDA345-058-544-858
Manufacturer:EDAC
Manufacturer Number:345-058-544-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-544-858

Detailed Description

Enhance connectivity within your PCB systems with this high-performance Board-To-Board Card Edge Connector. Featuring a sleek green exterior, this connector is not only visually appealing but also durable, with a housing material made of UL 94V-0 Thermoplastic Polyester. Its two rows and 58 positions offer ample space for seamless connections, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze, making it an essential component in any PCB assembly. Elevate your connectivity game with this top-of-the-line Card Edge Connector.