345-058-544-888

Heilind Number:EDA345-058-544-888
Manufacturer:EDAC
Manufacturer Number:345-058-544-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-544-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-544-888

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows and 58 positions, this connector offers ample space for seamless connectivity. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its compact pitch of .1 inch and row spacing of .2 inch make it ideal for densely populated PCBs. Whether you need straight or right-angle mounting, this connector's versatile design has you covered. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.