345-058-555-201

Heilind Number:EDA345-058-555-201
Manufacturer:EDAC
Manufacturer Number:345-058-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-555-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, this connector features 58 positions across two rows, allowing for seamless and secure contact. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for seamless circuit board integration and maintenance. Elevate your connectivity experience with this essential component.