345-058-555-203

Heilind Number:EDA345-058-555-203
Manufacturer:EDAC
Manufacturer Number:345-058-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-555-203

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring 58 positions across two rows, this connector ensures seamless data transfer and power distribution. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse industrial environments. Trust in this connector for efficient and reliable performance in your electronic applications.