345-058-555-204

Heilind Number:EDA345-058-555-204
Manufacturer:EDAC
Manufacturer Number:345-058-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-555-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this compact connector boasts 58 positions spread across two rows, ideal for facilitating data transfer and power distribution. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless alignment on your PCB. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this essential component.