345-058-555-207

Heilind Number:EDA345-058-555-207
Manufacturer:EDAC
Manufacturer Number:345-058-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-555-207

Detailed Description

Elevate your circuit board connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 58 positions across 2 rows, ensuring optimal performance in even the most complex setups. The UL 94V-0 Thermoplastic Polyester housing material guarantees both durability and safety, while the Copper Alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Embrace innovation and streamline your connections with this high-quality Card Edge Connector.