345-058-555-212

Heilind Number:EDA345-058-555-212
Manufacturer:EDAC
Manufacturer Number:345-058-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-555-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, meticulously designed for seamless integration. Featuring a vibrant Green color and crafted with high-grade UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance and durability. With two rows and a total of 58 positions, it offers ample connectivity possibilities. The Copper Alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.