345-058-555-258

Heilind Number:EDA345-058-555-258
Manufacturer:EDAC
Manufacturer Number:345-058-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-555-258

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. With a compact design featuring two rows and 58 positions, it offers seamless integration for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments, while Copper Alloy contacts guarantee efficient power delivery. With a pitch of .1 inch and row spacing of .2 inch, precise mating is achieved. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse applications. Upgrade your PCB connections with this essential component.