345-058-555-278

Heilind Number:EDA345-058-555-278
Manufacturer:EDAC
Manufacturer Number:345-058-555-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-555-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-555-278

Detailed Description

Enhance connectivity in your electronic projects with this 58-position Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of contacts and a pitch of .1 inch, it allows for efficient data transfer between circuit boards. The high-quality Copper Alloy contacts guarantee reliable performance, even in demanding environments. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic setups. Upgrade your connectivity with this essential component.