345-058-555-502

Heilind Number:EDA345-058-555-502
Manufacturer:EDAC
Manufacturer Number:345-058-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-555-502

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 3 A. With two rows and 58 positions, it offers ample connectivity for your applications. The .1 inch pitch and .2 inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and electronic environments. Trust in its quality construction and precision engineering for optimal performance. Elevate your connectivity solutions with this essential component.