345-058-555-504

Heilind Number:EDA345-058-555-504
Manufacturer:EDAC
Manufacturer Number:345-058-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-555-504

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 58 positions, it offers ample space for seamless connections. Crafted with precision, it guarantees optimal conductivity with its Copper Alloy contacts. The .1-inch pitch and .2-inch row spacing make it compatible with a wide range of devices. Designed for straight mounting orientation, it's perfect for PCB assemblies. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Upgrade your connectivity solutions with this essential connector.