345-058-555-512

Heilind Number:EDA345-058-555-512
Manufacturer:EDAC
Manufacturer Number:345-058-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-555-512

Detailed Description

Enhance your connectivity with this high-quality green Board To Board PCB Connector, designed for optimal performance in a variety of electronic applications. With a low amperage of 3A, it offers efficient power transmission while ensuring safety with its UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of durable Copper Alloy contacts and a pitch of .1 inches, it allows for seamless signal transfer between circuit boards. The 58 positions and straight mount orientation provide ample flexibility for your PCB layout needs. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability even in harsh environments. Upgrade your system with this essential component, a must-have in any professional or DIY electronics project.