345-058-555-578

Heilind Number:EDA345-058-555-578
Manufacturer:EDAC
Manufacturer Number:345-058-555-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-555-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-555-578

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it boasts a dual-row configuration with 58 positions, ensuring ample connections for your electronic devices. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust durability while maintaining safety standards. Each contact is meticulously engineered from Copper Alloy, promoting reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Choose this Straight mount orientation connector for secure and efficient PCB assembly, perfect for a vast range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.