345-058-555-588

Heilind Number:EDA345-058-555-588
Manufacturer:EDAC
Manufacturer Number:345-058-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-555-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-555-588

Detailed Description

Enhance your PCB connectivity with this dual-row board-to-board connector. Designed for optimal performance, it features 58 positions with a pitch of .1 inches, ensuring secure and efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in demanding environments. With a straight mount orientation and a row spacing of .2 inches, it offers seamless integration into your electronic setup. Operating flawlessly within a wide temperature range of -40 to 105°C, this green connector is a perfect choice for high-performance applications. Elevate your PCB connections with this essential component.