345-058-555-802

Heilind Number:EDA345-058-555-802
Manufacturer:EDAC
Manufacturer Number:345-058-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-555-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 58 positions across 2 rows, ensuring efficient data transmission. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Each contact is meticulously constructed from Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless signal transfer. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation offers easy installation, making it ideal for a range of applications in electronics. Trust in this connector's quality and performance to elevate your connectivity solutions.