345-058-555-804

Heilind Number:EDA345-058-555-804
Manufacturer:EDAC
Manufacturer Number:345-058-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-555-804

Detailed Description

Enhance your circuit board connections with this high-quality board-to-board connector. Featuring a rugged UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts, it ensures reliable performance in demanding environments. With 58 positions spread across 2 rows and a pitch of .1 inches, it offers ample connectivity options for your PCB layout. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solution with this essential component.