345-058-555-807

Heilind Number:EDA345-058-555-807
Manufacturer:EDAC
Manufacturer Number:345-058-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-555-807

Detailed Description

Efficiently connect two circuit boards with our Board To Board PCB Connector, designed for seamless integration in your electronic setups. With 58 positions spread across 2 rows, this connector ensures a reliable link between your devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Each contact point is made of high-quality Copper Alloy, providing excellent conductivity. Featuring a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment. Its straight mount orientation allows for easy installation on your PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in our connector for secure and efficient board-to-board connections in your electronic projects.