345-058-556-201

Heilind Number:EDA345-058-556-201
Manufacturer:EDAC
Manufacturer Number:345-058-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-556-201

Detailed Description

Enhance your PCB connections with this high-quality board-to-board PCB connector. Designed for optimal performance, it features 58 positions in a compact arrangement, perfect for intricate circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for industrial applications or DIY projects, this green connector, with a straight mount orientation, is a must-have for any electronics enthusiast. Upgrade your setup today and experience seamless connectivity like never before.