345-058-556-203

Heilind Number:EDA345-058-556-203
Manufacturer:EDAC
Manufacturer Number:345-058-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-556-203

Detailed Description

Enhance your electronic connections with this high-performance green board-to-board PCB connector. Featuring a durable housing crafted from UL 94V-0 thermoplastic polyester, it ensures reliable operation in various environments, with an operating temperature range of -40 to 105 °C. The connector boasts two rows and 58 positions, facilitating seamless data transmission. Its copper alloy contact material guarantees optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. Designed for straight mount orientation, it's perfect for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.