345-058-556-204

Heilind Number:EDA345-058-556-204
Manufacturer:EDAC
Manufacturer Number:345-058-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-556-204

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With 58 positions and a pitch of .1 inches, it offers ample room for seamless integration on your PCB. The copper alloy contacts guarantee efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Trust in its quality construction and green color coding for quick identification in your designs. Elevate your connectivity solutions with this essential component.