345-058-556-207

Heilind Number:EDA345-058-556-207
Manufacturer:EDAC
Manufacturer Number:345-058-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-556-207

Detailed Description

Enhance your electronic connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transfer with an amperage of 3 A. With two rows of copper alloy contacts, it offers seamless connectivity over 58 positions at a pitch of .1 inches. Its straight mount orientation and efficient row spacing of .2 inches make it ideal for various PCB applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector guarantees dependable performance in diverse environments. Elevate your circuitry with this essential component.