345-058-556-208

Heilind Number:EDA345-058-556-208
Manufacturer:EDAC
Manufacturer Number:345-058-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-556-208

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 thermoplastic polyester for safe and reliable use. With two rows and a total of 58 positions, it offers ample space for seamless data transmission. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it is suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have component for any electronic setup. Elevate your connectivity game with this essential piece.