345-058-556-212

Heilind Number:EDA345-058-556-212
Manufacturer:EDAC
Manufacturer Number:345-058-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-556-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable usage in varied environments. The connector offers 58 positions across 2 rows, facilitating efficient data transmission. Crafted with copper alloy contacts and a .1-inch pitch, it guarantees secure and stable connections. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your PCB assembly with this essential component for seamless connectivity.