345-058-556-258

Heilind Number:EDA345-058-556-258
Manufacturer:EDAC
Manufacturer Number:345-058-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-556-258

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a vibrant green hue, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows and 58 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is versatile and reliable for various applications. Upgrade your setup with this essential component for seamless and efficient electronic connections.