345-058-556-278

Heilind Number:EDA345-058-556-278
Manufacturer:EDAC
Manufacturer Number:345-058-556-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-556-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-556-278

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts 58 positions across two rows, ensuring efficient signal transfer. Crafted with durability in mind, it features a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industries. Trust in its straight mount orientation for easy installation and a secure fit. Say goodbye to connectivity issues and hello to seamless performance with this essential component.