345-058-556-288

Heilind Number:EDA345-058-556-288
Manufacturer:EDAC
Manufacturer Number:345-058-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-556-288

Detailed Description

Enhance your circuit connections with this high-quality Board To Board Card Edge Connector, designed for seamless integration on your PCB. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both performance and safety. With two rows and a total of 58 positions, it offers ample space for your connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precision in alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.